text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-1F131309SR56LT

AVR-1F131309S Series 560 nH ±15 % 83 A 0.17 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Abracon AVR-1F131309SR56LT - Technical Attributes
Attributes Table
Inductance-Nom: 560nH
Rated Current-Max: 83A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.17mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.3mm x W  9mm x H  9.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Unit Price
300
$0.965
600
$0.95
900
$0.94
1,200
$0.935
1,500+
$0.915
Product Variant Information section