text.skipToContent text.skipToNavigation

Manufacturer Part #

CD43NP-470KC

CD Series 47 uH ±10 % Tolerance 0.44 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CD43NP-470KC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.44A
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 844mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,530.00
USD
Quantity
Unit Price
1,500+
$1.02
Product Variant Information section