text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125NP-151MC

CDRH125 Series 150 uH ±20 % Tolerance 1 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH125NP-151MC - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.23Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12mm x W  12mm x H  6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
500
$0.57
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.54
Product Variant Information section