text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX50-1P-R

CTX Series 50.52 uH 0.7 A 0.316 Ohm DCR Horizontal SMT EconoPac Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Eaton CTX50-1P-R - Technical Attributes
Attributes Table
Inductance-Nom: 50.52µH
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,453.00
USD
Quantity
Unit Price
1,100+
$2.23
Product Variant Information section