text.skipToContent text.skipToNavigation

Manufacturer Part #

DR125-3R3-R

DR Series 3.3 uH ±20 % Tolerance 9.26 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Eaton DR125-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 9.26A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0063Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,400
USA:
11,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
600
$0.505
1,200
$0.50
1,800
$0.495
2,400
$0.49
3,000+
$0.48
Product Variant Information section