Manufacturer Part #
DRQ73-221-R
DRQ Series 220 uH ±20 % Tolerance 0.26 A Shielded SMT Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRQ73-221-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DRQ73-221-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 0.26A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 4.2Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,350+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount