text.skipToContent text.skipToNavigation

Manufacturer Part #

ET2825-031

ET Series 10 mH 2 A 0.25 Ohm DCR Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics ET2825-031 - Technical Attributes
Attributes Table
Inductance-Nom: 10mH
Rated Current-Max: 2A
DC Resistance: 0.25Ω
Operating Temp Range: -20°C to +105°C
No of Terminals: 4
Dimension: L  29.9mm x W  29.2mm x H  24.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.58
USD
Quantity
Unit Price
126
$2.83
252
$2.81
378
$2.79
504
$2.78
630+
$2.75
Product Variant Information section