text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M2R2YFP

ETQ Series 2.2 uH 4.8 A 24.8 mΩ Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P3M2R2YFP - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 24.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,060.00
USD
Quantity
Unit Price
2,000+
$0.53