text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR33M07

IHLP-2525CZ .33 UH 20% ER E3 07 AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZERR33M07 - Technical Attributes
Attributes Table
Inductance-Nom: 330nH
Rated Current-Max: 20A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.2mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$800.00
USD
Quantity
Unit Price
2,000
$0.40
4,000+
$0.39
Product Variant Information section