text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS2012T1R0NGJV

NRS Series 1 uH ±30 % 1.7 A 70 mOhm Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS2012T1R0NGJV - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.9A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 70mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.50
USD
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
10,000
$0.145
12,500+
$0.143
Product Variant Information section