text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS3015T2R2MNGH

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.5A 0.0696Ohm 1212

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TAIYO YUDEN NRS3015T2R2MNGH - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 58mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  3mm x W  3mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.60
USD
Quantity
Unit Price
2,000
$0.0953
4,000
$0.0935
6,000
$0.0925
8,000
$0.0918
10,000+
$0.0896
Product Variant Information section