text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4340.562NLT

IND, MOLDED POWDER, 6.0X5. NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Pulse Electronics PA4340.562NLT - Technical Attributes
Attributes Table
Inductance-Nom: 5.6µH
Rated Current-Max: 4.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 63mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,130.00
USD
Quantity
Unit Price
2,000+
$0.355
Product Variant Information section