Manufacturer Part #
SDQ25-100-R
SDQ Series 10 uH ±20 % Tolerance 0.765 A Shielded SMT Low Profile Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SDQ25-100-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SDQ25-100-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 0.765A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.4273Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,900+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
2900 per Reel
Mounting Method:
Surface Mount