text.skipToContent text.skipToNavigation

Manufacturer Part #

SDQ25-6R8-R

SDQ Series 6.8 uH ±20 % Tolerance 1.84 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SDQ25-6R8-R - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.84A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0741Ω
Dimension: L  5.2mm x W  5.2mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2900
Multiple Of:
2900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,250.00
USD
Quantity
Unit Price
2,900+
$2.50
Product Variant Information section