text.skipToContent text.skipToNavigation

Manufacturer Part #

TFM201610ALM-2R2MTAA

TFM-ALM Series 0806 2.2 uH ±20 % Tol. 2.1 A Unshielded Thin Film Metal Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK TFM201610ALM-2R2MTAA - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 146mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.157
12,000+
$0.156
Product Variant Information section