text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH3NPN4R7MJRL

4.7H Shielded Wirewound Inductor 710mA 144mOhm Max 1212 (3030 Metric)

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQH3NPN4R7MJRL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 710mA
Tolerance (%): ±20%
DC Resistance: 144mΩ
Self Resonance Frequency: 40MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
2,000
$0.129
4,000
$0.127
6,000
$0.126
8,000
$0.125
10,000+
$0.123