text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000002709JAC00

AC Series Ø4.3 x 13 mm 3 W 24 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay AC03000002709JAC00 - Technical Attributes
Attributes Table
Resistance: 27Ω
Rated Power: 3W
Tolerance (%): ±5%
Operating Temp Range: -40°C to +200°C
Dimension: L  13mm x D  4.8mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
1,500
$0.22
5,000+
$0.215
Product Variant Information section