text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JA10R0

CF Series 10 Ohm ± 5 % Tolerance Through Hole Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JA10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Dimension: L  8.5mm x D  2.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
62,000
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$19.00
USD
Quantity
Unit Price
2,000
$0.0095
8,000
$0.0092
30,000
$0.0089
50,000
$0.0087
100,000+
$0.0084
Product Variant Information section