text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12061K20FKEAHP

CRCW-HP Series 1206 1.2 kOhm ±1% 0.75 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay CRCW12061K20FKEAHP - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Singapore:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$187.50
USD
Quantity
Unit Price
5,000
$0.0375
10,000
$0.0369
15,000
$0.0365
20,000+
$0.036
Product Variant Information section