text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251210R0JNEGHP

CRCW Series 2512 1.5 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Vishay CRCW251210R0JNEGHP - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
2,000
$0.185
4,000
$0.183
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section