text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0603FTR250

CSR Series 0603 0.125W 0.25 Ω ±1% ±300ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR0603FTR250 - Technical Attributes
Attributes Table
Resistance: 0.25Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$273.50
USD
Quantity
Unit Price
5,000
$0.0547
10,000
$0.0538
15,000
$0.0532
20,000
$0.0529
25,000+
$0.0517
Product Variant Information section