text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2010FKR470

CSRN Series 2010 1 W 0.47Ohm ±1% ±250 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2010FKR470 - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$121.00
USD
Quantity
Unit Price
1,000
$0.121
2,000
$0.119
4,000
$0.118
5,000
$0.117
15,000+
$0.114
Product Variant Information section