text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB511X

ERA Series 0402 510 Ohm ±0.1% 0.063 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERA-2AEB511X - Technical Attributes
Attributes Table
Resistance: 510Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$396.00
USD
Quantity
Unit Price
10,000
$0.0396
20,000
$0.039
30,000
$0.0386
40,000
$0.0383
50,000+
$0.0375