text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP200JR-52-1R

FMP Series 1 Ohm 2 W ±5 % Axial Through Hole Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
YAGEO FMP200JR-52-1R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 2W
Tolerance (%): ±5%
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.9mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
2,500
$0.0318
7,500
$0.031
12,500
$0.0306
25,000
$0.0301
50,000+
$0.0293
Product Variant Information section