text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP200JR-52-4R7

Res Metal Film 4.7 Ohm 5% 2W ±100ppm/C Conformal Coated AXL T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP200JR-52-4R7 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.9mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$159.00
USD
Quantity
Unit Price
2,500
$0.0324
5,000
$0.0318
7,500
$0.0315
10,000
$0.0312
12,500+
$0.0305
Product Variant Information section