text.skipToContent text.skipToNavigation

Manufacturer Part #

MMU01020C1002FB300

MMU 0102 Series 0102 0.2 W 10 kOhms 1 % 50 PPM Professional MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Vishay MMU01020C1002FB300 - Technical Attributes
Attributes Table
Resistance: 10000Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  2.2mm x D  1.1mm
Height - Max: 1.1mm
No. of Terminations: 2
Package Style:  MELF
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.70
USD
Quantity
Unit Price
3,000
$0.0419
6,000
$0.0412
12,000
$0.0405
15,000
$0.0403
45,000+
$0.039
Product Variant Information section