text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-078R06L

RC Series 1206 0.25 W 8.06 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
YAGEO RC1206FR-078R06L - Technical Attributes
Attributes Table
Resistance: 8.06Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.50
USD
Quantity
Unit Price
5,000
$0.0099
15,000
$0.0096
25,000
$0.0095
75,000
$0.0092
125,000+
$0.0089
Product Variant Information section