text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206JR-0715ML

RC Series 1206 0.25 W 15 MOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
YAGEO RC1206JR-0715ML - Technical Attributes
Attributes Table
Resistance: 15MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.1mm x W  1.6mm
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
5,000
$0.0153
15,000
$0.0149
25,000
$0.0148
50,000
$0.0145
100,000+
$0.0142
Product Variant Information section