text.skipToContent text.skipToNavigation

Manufacturer Part #

RC3216J911CS

RC Series 3216 910 Ohms ±5% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 1620
Product Specification Section
Samsung Electro-Mechanics RC3216J911CS - Technical Attributes
Attributes Table
Resistance: 910Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.00
USD
Quantity
Unit Price
10,000
$0.0017
25,000
$0.0017
100,000
$0.0016
250,000
$0.0016
625,000+
$0.0015
Product Variant Information section