Manufacturer Part #
RCS0603F103CS
RCS0603 Series ±1.0 % Thick Film General Chip Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics RCS0603F103CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics RCS0603F103CS - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.05W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 25V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0201 (0603 Metric) |
| Height - Max: | 0.26mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
150,000
$0.0082
225,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
15000 per Std. Mfr. Pkg