text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512FTR400

RMCF Series 2512 1 W 0.4 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512FTR400 - Technical Attributes
Attributes Table
Resistance: 0.4Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$520.00
USD
Quantity
Unit Price
4,000
$0.13
8,000
$0.128
12,000+
$0.127
Product Variant Information section