text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FTD866R

RNF Series 0.5 W 866 Ohm ±0.1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12FTD866R - Technical Attributes
Attributes Table
Resistance: 866Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  8.75mm x D  2.75mm
Height - Max: 3.75mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$75.50
USD
Quantity
Unit Price
2,500
$0.0302
7,500
$0.0295
12,500
$0.0291
25,000
$0.0286
50,000+
$0.0279
Product Variant Information section