text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF14FTD2M21

Res Metal Film 2.21M Ohm 1% 0.25W(1/4W) ±100ppm/C Conformal Coated AXL T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF14FTD2M21 - Technical Attributes
Attributes Table
Resistance: 2.21MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.35mm x D  2.35mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$115.50
USD
Quantity
Unit Price
5,000
$0.0231
10,000
$0.0227
20,000
$0.0224
25,000
$0.0223
75,000+
$0.0216
Product Variant Information section