text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2JT39R0

RSF Series 2 W 39 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF2JT39R0 - Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$54.20
USD
Quantity
Unit Price
1,000
$0.0542
3,000
$0.0527
5,000
$0.0521
15,000
$0.0507
25,000+
$0.0494
Product Variant Information section