text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2FB2K49

RSMF2 Series 2 W 2.49 kΩ ±1% ±200 ppm/°C Metal Oxide Leaded Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF2FB2K49 - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$345.00
USD
Quantity
Unit Price
1,000
$0.0719
3,000
$0.0699
5,000
$0.069
10,000
$0.0678
20,000+
$0.0659
Product Variant Information section