text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE0730KL

RT Series 0603 0.1 W 30 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0603FRE0730KL - Technical Attributes
Attributes Table
Resistance: 30kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
10,000
$0.0028
25,000
$0.0027
100,000
$0.0026
150,000
$0.0026
375,000+
$0.0025
Product Variant Information section