Manufacturer Part #
RWR80S90R9FRRSL
RWR Series Ø 2.39 x 10.31 mm 90.9 Ohm ±1% 2 W ±20 ppm/°C Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RWR80S90R9FRRSL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RWR80S90R9FRRSL - Technical Attributes
Attributes Table
| Resistance: | 90.9Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 13.4V |
| Operating Temp Range: | -55°C to +250°C |
| Dimension: | L 10.31mm x D 2.39mm |
| Height - Max: | 3.1mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$3.35
200
$3.32
300
$3.30
400
$3.29
500+
$3.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole