text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X000PTL

WR04 Series 0 Ohm 50 V 0.063 W Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Walsin Technology Corporation WR04X000PTL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$16.00
USD
Quantity
Unit Price
40,000
$0.0004
150,000
$0.0004
400,000
$0.0004
1,000,000
$0.0004
2,500,000+
$0.0003
Product Variant Information section