text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X1003FTL

SMT Thick Film Chip Resistor 0402 Case 100K Ohm 1%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Walsin Technology Corporation WR04X1003FTL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 63mW
Tolerance (%): ±1%
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Pricing Section
Global Stock:
140,000
Singapore:
140,000
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5.00
USD
Quantity
Unit Price
10,000
$0.0005
40,000
$0.0004
150,000
$0.0004
400,000
$0.0004
1,000,000+
$0.0004
Product Variant Information section