text.skipToContent text.skipToNavigation

Manufacturer Part #

WR06X4701FTL

WR Series 0603 0.1 W 4.7 kΩ ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WR06X4701FTL - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$17.50
USD
Quantity
Unit Price
25,000
$0.0007
125,000
$0.0007
375,000
$0.0007
750,000
$0.0006
2,000,000+
$0.0006
Product Variant Information section