text.skipToContent text.skipToNavigation

Manufacturer Part #

745C101472JP

74X Series 8 Element 4.7 kΩ ±5 % Case 6.4 x 3.1 mm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
CTS 745C101472JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  6.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$548.00
USD
Quantity
Unit Price
4,000+
$0.137
Product Variant Information section