L081S222LF in Box by TT Electronics - IRC | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L081S222LF

L08 Series 8 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC L081S222LF - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 2.2kΩ
Tolerance (%): ±2%
Power Dissipation: 0.125W
Voltage Rating: 100V
Dimension: L  20.32mm x W  2.41mm x H  4.95mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications
The L081S222LF is a part of L08 series 8 pin bussed 2 % 2.2 kΩ thick film low profile system in package resistor network. It has an operating temperature range of -55 °C to +125 °C.

Features:

  • Lead Finish - Tin
  • Substrate Material - Alumina
  • Resistor Material - Cermet
  • Body Material - Conformal Epoxy Resin
  • Flammability UL-94V-O Rated

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.40
USD
Quantity
Unit Price
1
$0.0855
300
$0.0836
1,250
$0.0806
3,000
$0.0788
12,500+
$0.0743
Product Variant Information section