text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-FR-0749R9L

TC164 49.9 ohm 1% Resistor Networks & Arrays

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO TC164-FR-0749R9L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 49.9Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0106
15,000
$0.0103
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0095
Product Variant Information section