text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSR1603103JUF

VSSR Series 8 Element 10 kOhm ±5 % 50 V Surface Mount Resistor Network - SSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VSSR1603103JUF - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 1W
Voltage Rating: 50V
Technology: Thin Film
Type: Isolated
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.64mm
No of Pins: 16
Dimension: L  4.9mm x W  3.91mm x H  1.63mm
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2548
Multiple Of:
98
Total
$3,312.40
USD
Quantity
Unit Price
98+
$1.30
Product Variant Information section