Manufacturer Part #
AST0540MW-3.6TRQ
AST Series 3.6 V 110 mA 4 kHz 80 dB Surface Mount Electromagnetic Transducer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory AST0540MW-3.6TRQ - Product Specification
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
Mallory AST0540MW-3.6TRQ - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 80dB |
| Rated Voltage: | 2V to 4V |
| Frequency: | 4kHz |
| Current Rating: | 110mA |
| Operating Temp Range: | -20°C to +60°C |
| Storage Temperature Range: | -30°C to +80°C |
| Termination Style: | Solder Pads |
| Dimension: | H 3mm x L 5mm x W 5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,000+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount