Manufacturer Part #
PSR10N08AK
PSR Series Ø10 mm 1.2 to 20 kHz 86 dB 8 Ω PET Core Magnetic Speaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PSR10N08AK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mallory PSR10N08AK - Technical Attributes
Attributes Table
| Frequency: | 1200Hz |
| Cone Material: | PET |
| Sound Pressure Level: | 86dB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
10
$2.86
25
$2.83
75
$2.78
150
$2.76
400+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk