Manufacturer Part #
NCP18WB333J03RB
NCP Series 33 kOhm 4108 K ±5 % 0603 Surface Mount NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata NCP18WB333J03RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP18WB333J03RB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 33kΩ |
| Rated Current: | 0.17mA |
| Tolerance (%): | ±5% |
| B-constant: | 4108K |
| B Value Tolerance: | ±3% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 100mW |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.072
8,000
$0.0708
12,000
$0.0701
16,000
$0.0696
20,000+
$0.068
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel