text.skipToContent text.skipToNavigation

Manufacturer Part #

AH30024

Single 115V 6-Pin Power PCB Transformer - Horizontal Split Bobbin

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Zettler Magnetics AH30024 - Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 10:1
Rated Current: 0.12A
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Unit Price
10
$2.72
30
$2.68
75
$2.65
200
$2.62
400+
$2.55
Product Variant Information section