text.skipToContent text.skipToNavigation

Manufacturer Part #

M3204

Black LTCG 36 Standard Thread Heyco®-Tite Liquid Tight Cordgrip

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3204 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  32mm x L  60.7mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$249.00
USD
Quantity
Unit Price
5
$5.13
20
$5.01
30
$4.98
75
$4.90
125+
$4.80
Product Variant Information section