Manufacturer Part #
SR-4080B
0.217 to 0.256 inch Panel Thickness Black Color Nylon Snap Rivet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components SR-4080B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SR-4080B - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Diameter: | 4.01mm |
| Rivet Length: | 8mm |
| Head Diameter: | 8mm |
| Hole Diameter: | 4.14mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150
$0.146
300
$0.144
750
$0.141
1,500
$0.139
3,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag